Parametric Equivalent

FBTH1608HL331-T | |
|---|---|
DigiKey Part Number | 587-FBTH1608HL331-TTR-ND - Tape & Reel (TR) 587-FBTH1608HL331-TCT-ND - Cut Tape (CT) 587-FBTH1608HL331-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBTH1608HL331-T |
Description | FERRITE BEAD 330 OHM 0603 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 600mA 210mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 600mA |
Manufacturer Taiyo Yuden | DC Resistance (DCR) (Max) 210mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Active | Package / Case 0603 (1608 Metric) |
Filter Type Power Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.037" (0.95mm) |
Impedance @ Frequency 330 Ohms @ 100 MHz | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LAMGM160808T331RD | Taiyo Yuden | 0 | 587-LAMGM160808T331RDTR-ND | ¥19.11750 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥58.00000 | ¥58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥19.11750 | ¥76,470 |
| Unit Price without JCT: | ¥58.00000 |
|---|---|
| Unit Price with JCT: | ¥63.80000 |


