
F6FC2G600H4PA-J | |
|---|---|
DigiKey Part Number | 587-6239-2-ND - Tape & Reel (TR) 587-6239-1-ND - Cut Tape (CT) 587-6239-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F6FC2G600H4PA-J |
Description | SAW, TRX TYPE, BAND41, TD-LTE / |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Frequency RF SAW Filter (Surface Acoustic Wave) 2.1dB Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | F6FC2G600H4PA-J Models |
Category | Insertion Loss 2.1dB |
Manufacturer Taiyo Yuden | Mounting Type Surface Mount |
Series | Package / Case 5-SMD, No Lead |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height (Max) 0.017" (0.44mm) |
Part Status Active | Size / Dimension 0.043" L x 0.035" W (1.10mm x 0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥151.00000 | ¥151 |
| 10 | ¥122.50000 | ¥1,225 |
| 25 | ¥112.92000 | ¥2,823 |
| 50 | ¥106.22000 | ¥5,311 |
| 100 | ¥99.91000 | ¥9,991 |
| 250 | ¥92.14800 | ¥23,037 |
| 500 | ¥86.68000 | ¥43,340 |
| 1,000 | ¥81.53900 | ¥81,539 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥71.35780 | ¥356,789 |
| Unit Price without JCT: | ¥151.00000 |
|---|---|
| Unit Price with JCT: | ¥166.10000 |

