
F6FC2G595H4PD-J | |
|---|---|
DigiKey Part Number | 587-F6FC2G595H4PD-JTR-ND - Tape & Reel (TR) 587-F6FC2G595H4PD-JCT-ND - Cut Tape (CT) 587-F6FC2G595H4PD-JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F6FC2G595H4PD-J |
Description | FILTER SAW 2.595GHZ 5-SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.595GHz Frequency LTE, SCDMA RF SAW Filter (Surface Acoustic Wave) 1.7dB 120MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 2.595GHz | |
Bandwidth | 120MHz | |
Insertion Loss | 1.7dB | |
Ratings | - | |
Applications | LTE, SCDMA | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥158.00000 | ¥158 |
| 10 | ¥128.60000 | ¥1,286 |
| 25 | ¥118.60000 | ¥2,965 |
| 50 | ¥111.54000 | ¥5,577 |
| 100 | ¥104.91000 | ¥10,491 |
| 250 | ¥96.76000 | ¥24,190 |
| 500 | ¥91.01400 | ¥45,507 |
| 1,000 | ¥85.61500 | ¥85,615 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥74.27840 | ¥371,392 |
| 10,000 | ¥69.86610 | ¥698,661 |
| 15,000 | ¥67.40533 | ¥1,011,080 |
| 25,000 | ¥64.42556 | ¥1,610,639 |
| Unit Price without JCT: | ¥158.00000 |
|---|---|
| Unit Price with JCT: | ¥173.80000 |

