Parametric Equivalent



EWK107BJ224MV-T | |
|---|---|
DigiKey Part Number | 587-5151-2-ND - Tape & Reel (TR) 587-5151-1-ND - Cut Tape (CT) 587-5151-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EWK107BJ224MV-T |
Description | CAP CER 0.22UF 16V X5R 0306 |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 16V Ceramic Capacitor X5R 0306 (0816 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EWK107BJ224MV-T Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Features Low ESL (Reverse Geometry) |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0306 (0816 Metric) |
Capacitance | Size / Dimension 0.031" L x 0.063" W (0.80mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSRLE165SB5224MTNA01 | Taiyo Yuden | 0 | 587-MSRLE165SB5224MTNA01TR-ND | ¥7.24200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥37.00000 | ¥37 |
| 10 | ¥20.80000 | ¥208 |
| 50 | ¥14.82000 | ¥741 |
| 100 | ¥13.00000 | ¥1,300 |
| 500 | ¥9.94800 | ¥4,974 |
| 1,000 | ¥9.00900 | ¥9,009 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥7.60375 | ¥30,415 |
| 8,000 | ¥7.08238 | ¥56,659 |
| 12,000 | ¥6.82150 | ¥81,858 |
| 20,000 | ¥6.53215 | ¥130,643 |
| 28,000 | ¥6.36314 | ¥178,168 |
| 40,000 | ¥6.20055 | ¥248,022 |
| Unit Price without JCT: | ¥37.00000 |
|---|---|
| Unit Price with JCT: | ¥40.70000 |


