
EST1040T220MDGA | |
|---|---|
DigiKey Part Number | 587-6412-2-ND - Tape & Reel (TR) 587-6412-1-ND - Cut Tape (CT) 587-6412-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EST1040T220MDGA |
Description | FIXED IND 22UH 1.5A 74 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 1.5 A 74mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 74mOhm Max |
Series | Frequency - Self Resonant 14MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.398" L x 0.394" W (10.10mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.169" (4.30mm) |
Current - Saturation (Isat) 2.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥160.00000 | ¥160 |
| 10 | ¥131.80000 | ¥1,318 |
| 25 | ¥121.92000 | ¥3,048 |
| 50 | ¥114.94000 | ¥5,747 |
| 100 | ¥108.37000 | ¥10,837 |
| 250 | ¥100.24800 | ¥25,062 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | ¥91.86571 | ¥64,306 |
| 1,400 | ¥86.62643 | ¥121,277 |
| 2,100 | ¥83.70524 | ¥175,781 |
| 3,500 | ¥80.16743 | ¥280,586 |
| 4,900 | ¥77.92143 | ¥381,815 |
| 7,000 | ¥75.61114 | ¥529,278 |
| Unit Price without JCT: | ¥160.00000 |
|---|---|
| Unit Price with JCT: | ¥176.00000 |

