
EST1040T151MDGA | |
|---|---|
DigiKey Part Number | 587-6417-2-ND - Tape & Reel (TR) 587-6417-1-ND - Cut Tape (CT) 587-6417-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EST1040T151MDGA |
Description | FIXED IND 150UH 440MA 474 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Drum Core, Wirewound Inductor 440 mA 474mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 940mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 474mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.398" L x 0.394" W (10.10mm x 10.00mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥160.00000 | ¥160 |
| 10 | ¥131.80000 | ¥1,318 |
| 25 | ¥121.92000 | ¥3,048 |
| 50 | ¥114.94000 | ¥5,747 |
| 100 | ¥108.37000 | ¥10,837 |
| 250 | ¥100.24800 | ¥25,062 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | ¥91.86571 | ¥64,306 |
| 1,400 | ¥86.62643 | ¥121,277 |
| 2,100 | ¥83.70524 | ¥175,781 |
| 3,500 | ¥80.16743 | ¥280,586 |
| 4,900 | ¥77.92143 | ¥381,815 |
| 7,000 | ¥75.61114 | ¥529,278 |
| Unit Price without JCT: | ¥160.00000 |
|---|---|
| Unit Price with JCT: | ¥176.00000 |

