0.012 µF ±5% 10V Ceramic Capacitor 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.012 µF ±5% 10V Ceramic Capacitor 0603 (1608 Metric)
TAIYO YUDEN MLCCs

LMK107SD123JA-T

DigiKey Part Number
587-1095-2-ND - Tape & Reel (TR)
587-1095-1-ND - Cut Tape (CT)
587-1095-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK107SD123JA-T
Description
CAP CER 0.012UF 10V 0603
Customer Reference
Detailed Description
0.012 µF ±5% 10V Ceramic Capacitor 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LMK107SD123JA-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
-
Operating Temperature
-55°C ~ 125°C
Features
Low Distortion
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥57.00000¥57
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥16.12675¥64,507
Manufacturers Standard Package
Unit Price without JCT:¥57.00000
Unit Price with JCT:¥62.70000