


EMK107BBJ475KAHT | |
|---|---|
DigiKey Part Number | 587-4332-2-ND - Tape & Reel (TR) 587-4332-1-ND - Cut Tape (CT) 587-4332-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK107BBJ475KAHT |
Description | CAP CER 4.7UF 16V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK107BBJ475KAHT Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥57.00000 | ¥57 |
| 10 | ¥33.90000 | ¥339 |
| 50 | ¥24.80000 | ¥1,240 |
| 100 | ¥22.00000 | ¥2,200 |
| 500 | ¥17.32000 | ¥8,660 |
| 1,000 | ¥15.87100 | ¥15,871 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥13.70150 | ¥54,806 |
| 8,000 | ¥12.89625 | ¥103,170 |
| 12,000 | ¥12.49283 | ¥149,914 |
| 20,000 | ¥12.04590 | ¥240,918 |
| 28,000 | ¥11.78450 | ¥329,966 |
| 40,000 | ¥11.53313 | ¥461,325 |
| Unit Price without JCT: | ¥57.00000 |
|---|---|
| Unit Price with JCT: | ¥62.70000 |

