
EMK107ABJ225KA8T | |
|---|---|
DigiKey Part Number | 587-EMK107ABJ225KA8TTR-ND - Tape & Reel (TR) 587-EMK107ABJ225KA8TCT-ND - Cut Tape (CT) 587-EMK107ABJ225KA8TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK107ABJ225KA8T |
Description | CAP CER 2.2UF 16V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
EDA/CAD Models | EMK107ABJ225KA8T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥25.00000 | ¥25 |
| 10 | ¥14.30000 | ¥143 |
| 50 | ¥10.04000 | ¥502 |
| 100 | ¥8.74000 | ¥874 |
| 500 | ¥6.54800 | ¥3,274 |
| 1,000 | ¥5.87600 | ¥5,876 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥4.87125 | ¥19,485 |
| 8,000 | ¥4.49825 | ¥35,986 |
| 12,000 | ¥4.31167 | ¥51,740 |
| 20,000 | ¥4.10495 | ¥82,099 |
| 28,000 | ¥3.98418 | ¥111,557 |
| 40,000 | ¥3.86800 | ¥154,720 |
| Unit Price without JCT: | ¥25.00000 |
|---|---|
| Unit Price with JCT: | ¥27.50000 |

