Parametric Equivalent

EMK021BJ221MK-W | |
|---|---|
DigiKey Part Number | 587-EMK021BJ221MK-WTR-ND - Tape & Reel (TR) 587-EMK021BJ221MK-WCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EMK021BJ221MK-W |
Description | CAP CER 220PF 16V X5R 008004 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±20% 16V Ceramic Capacitor X5R 008004 (0201 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case 008004 (0201 Metric) |
Capacitance | Size / Dimension 0.010" L x 0.005" W (0.25mm x 0.13mm) |
Tolerance ±20% | Thickness (Max) 0.005" (0.14mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSASE021SB5221MWNA01 | Taiyo Yuden | 0 | 587-MSASE021SB5221MWNA01TR-ND | ¥11.03040 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥57.00000 | ¥57 |
| 10 | ¥33.40000 | ¥334 |
| 50 | ¥24.40000 | ¥1,220 |
| 100 | ¥21.65000 | ¥2,165 |
| 500 | ¥17.02400 | ¥8,512 |
| 1,000 | ¥15.59500 | ¥15,595 |
| 2,500 | ¥14.08840 | ¥35,221 |
| 5,000 | ¥13.18120 | ¥65,906 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | ¥11.17142 | ¥558,571 |
| 100,000 | ¥10.78008 | ¥1,078,008 |
| 150,000 | ¥10.58403 | ¥1,587,604 |
| Unit Price without JCT: | ¥57.00000 |
|---|---|
| Unit Price with JCT: | ¥62.70000 |


