Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



EMF316B7474KLHT | |
|---|---|
DigiKey Part Number | 587-6498-2-ND - Tape & Reel (TR) 587-6498-1-ND - Cut Tape (CT) 587-6498-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMF316B7474KLHT |
Description | CAP CER 0.47UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMF316B7474KLHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAASE31LSB7474KTNA01 | Taiyo Yuden | 0 | 587-MAASE31LSB7474KTNA01TR-ND | ¥18.98250 | Parametric Equivalent |
| C1206C474K4RECAUTO | KEMET | 0 | C1206C474K4RECAUTO-ND | ¥6.60333 | Parametric Equivalent |
| C1206C474K4RECAUTO7210 | KEMET | 0 | C1206C474K4RECAUTO7210-ND | ¥6.39975 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥70.00000 | ¥70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥18.98250 | ¥37,965 |
| Unit Price without JCT: | ¥70.00000 |
|---|---|
| Unit Price with JCT: | ¥77.00000 |



