Parametric Equivalent



EMF316B7224KLHT | |
|---|---|
DigiKey Part Number | 587-6502-2-ND - Tape & Reel (TR) 587-6502-1-ND - Cut Tape (CT) 587-6502-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMF316B7224KLHT |
Description | CAP CER 0.22UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMF316B7224KLHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAASE31LSB7224KTNA01 | Taiyo Yuden | 0 | 587-MAASE31LSB7224KTNA01TR-ND | ¥18.68900 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥71.00000 | ¥71 |
| 10 | ¥43.40000 | ¥434 |
| 50 | ¥32.14000 | ¥1,607 |
| 100 | ¥28.70000 | ¥2,870 |
| 500 | ¥22.89000 | ¥11,445 |
| 1,000 | ¥21.09900 | ¥21,099 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥19.62400 | ¥39,248 |
| 4,000 | ¥18.41075 | ¥73,643 |
| 6,000 | ¥17.80317 | ¥106,819 |
| 10,000 | ¥17.13010 | ¥171,301 |
| 14,000 | ¥16.73643 | ¥234,310 |
| 20,000 | ¥16.35790 | ¥327,158 |
| Unit Price without JCT: | ¥71.00000 |
|---|---|
| Unit Price with JCT: | ¥78.10000 |


