


TMF107B7473MAHT | |
|---|---|
DigiKey Part Number | 587-TMF107B7473MAHTTR-ND - Tape & Reel (TR) 587-TMF107B7473MAHTCT-ND - Cut Tape (CT) 587-TMF107B7473MAHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMF107B7473MAHT |
Description | CAP CER 0.047UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMF107B7473MAHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥27.00000 | ¥27 |
| 10 | ¥15.00000 | ¥150 |
| 50 | ¥10.46000 | ¥523 |
| 100 | ¥9.12000 | ¥912 |
| 500 | ¥6.86000 | ¥3,430 |
| 1,000 | ¥6.16200 | ¥6,162 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥5.11800 | ¥20,472 |
| 8,000 | ¥4.73113 | ¥37,849 |
| 12,000 | ¥4.53742 | ¥54,449 |
| 20,000 | ¥4.32275 | ¥86,455 |
| 28,000 | ¥4.19725 | ¥117,523 |
| 40,000 | ¥4.07663 | ¥163,065 |
| Unit Price without JCT: | ¥27.00000 |
|---|---|
| Unit Price with JCT: | ¥29.70000 |

