Similar
-1,45mm.jpg)
CKP2012N1R0M-T | |
|---|---|
DigiKey Part Number | 587-2769-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CKP2012N1R0M-T |
Description | FIXED IND 1UH 1A 140 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Unshielded Multilayer Inductor 1 A 140mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKP2012N1R0M-T Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 140mOhm Max |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 MHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Multilayer | Package / Case 0805 (2012 Metric) |
Material - Core | Supplier Device Package 0805 (2012 Metric) |
Inductance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Height - Seated (Max) 0.039" (1.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSCY002012091R0TCP | Pulse Electronics | 0 | 553-BSCY002012091R0TCPTR-ND | ¥10.61125 | Similar |


