15 µH Semi-Shielded Drum Core, Wirewound Inductor 850 mA 253.5mOhm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBC3225T150KR

DigiKey Part Number
587-3066-2-ND - Tape & Reel (TR)
587-3066-1-ND - Cut Tape (CT)
587-3066-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBC3225T150KR
Description
FIXED IND 15UH 850MA 253.5 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15 µH Semi-Shielded Drum Core, Wirewound Inductor 850 mA 253.5mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBC3225T150KR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
253.5mOhm Max
Series
Frequency - Self Resonant
20MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1210 (3225 Metric)
Inductance
Supplier Device Package
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.106" (2.70mm)
Current - Saturation (Isat)
730mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,087
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥38.00000¥38
10¥31.60000¥316
100¥25.92000¥2,592
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥21.32000¥21,320
2,000¥20.10250¥40,205
3,000¥19.42267¥58,268
5,000¥18.59940¥92,997
7,000¥18.07671¥126,537
10,000¥17.53890¥175,389
Manufacturers Standard Package
Unit Price without JCT:¥38.00000
Unit Price with JCT:¥41.80000