


CBC3225T101MR | |
|---|---|
DigiKey Part Number | 587-1628-2-ND - Tape & Reel (TR) 587-1628-1-ND - Cut Tape (CT) 587-1628-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBC3225T101MR |
Description | FIXED IND 100UH 340MA 1.82 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 µH Semi-Shielded Drum Core, Wirewound Inductor 340 mA 1.82Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBC3225T101MR Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 1.82Ohm Max |
Series | Frequency - Self Resonant 6MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.106" (2.70mm) |
Current - Saturation (Isat) 270mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥35.00000 | ¥35 |
| 10 | ¥28.60000 | ¥286 |
| 100 | ¥23.57000 | ¥2,357 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥19.37600 | ¥19,376 |
| 2,000 | ¥18.26800 | ¥36,536 |
| 3,000 | ¥17.65000 | ¥52,950 |
| 5,000 | ¥16.90200 | ¥84,510 |
| 7,000 | ¥16.42700 | ¥114,989 |
| 10,000 | ¥15.93820 | ¥159,382 |
| Unit Price without JCT: | ¥35.00000 |
|---|---|
| Unit Price with JCT: | ¥38.50000 |


