
CBC2518T470K | |
|---|---|
DigiKey Part Number | 587-3060-2-ND - Tape & Reel (TR) 587-3060-1-ND - Cut Tape (CT) 587-3060-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBC2518T470K |
Description | FIXED IND 47UH 290MA 2.47 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µH Semi-Shielded Drum Core, Wirewound Inductor 290 mA 2.47Ohm Max 1007 (2518 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBC2518T470K Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 2.47Ohm Max |
Series | Frequency - Self Resonant 12MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 2.52 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1007 (2518 Metric) |
Inductance | Supplier Device Package 1007 (2518 Metric) |
Tolerance ±10% | Size / Dimension 0.098" L x 0.071" W (2.50mm x 1.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 240mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥25.00000 | ¥25 |
| 10 | ¥19.90000 | ¥199 |
| 100 | ¥16.35000 | ¥1,635 |
| 1,000 | ¥13.45100 | ¥13,451 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥12.68250 | ¥25,365 |
| 4,000 | ¥11.95800 | ¥47,832 |
| 6,000 | ¥11.55350 | ¥69,321 |
| 10,000 | ¥11.06400 | ¥110,640 |
| 14,000 | ¥10.75307 | ¥150,543 |
| 20,000 | ¥10.43330 | ¥208,666 |
| Unit Price without JCT: | ¥25.00000 |
|---|---|
| Unit Price with JCT: | ¥27.50000 |

