MCASU21GSB7224MTNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB2012T4R7M

DigiKey Part Number
587-2527-2-ND - Tape & Reel (TR)
587-2527-1-ND - Cut Tape (CT)
587-2527-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CB2012T4R7M
Description
FIXED IND 4.7UH 580MA 520MOHM SM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4.7 µH Semi-Shielded Drum Core, Wirewound Inductor 580 mA 520mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CB2012T4R7M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
4.7 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
300mA
Shielding
Semi-Shielded
DC Resistance (DCR)
520mOhm Max
Q @ Freq
-
Frequency - Self Resonant
45MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.057" (1.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,362
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥24.00000¥24
10¥19.40000¥194
100¥15.95000¥1,595
1,000¥13.11600¥13,116
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥11.94767¥35,843
6,000¥11.26550¥67,593
9,000¥10.88500¥97,965
15,000¥10.42400¥156,360
21,000¥10.13138¥212,759
30,000¥9.83027¥294,908
75,000¥9.09837¥682,378
150,000¥8.94679¥1,342,018
Manufacturers Standard Package
Unit Price without JCT:¥24.00000
Unit Price with JCT:¥26.40000