
BRL3225TR27M | |
|---|---|
DigiKey Part Number | 587-3033-2-ND - Tape & Reel (TR) 587-3033-1-ND - Cut Tape (CT) 587-3033-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BRL3225TR27M |
Description | FIXED IND 270NH 2.85A 28.6 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 270 nH Semi-Shielded Drum Core, Wirewound Inductor 2.85 A 28.6mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | BRL3225TR27M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.5A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 28.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 390MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.067" (1.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥32.00000 | ¥32 |
| 10 | ¥25.80000 | ¥258 |
| 100 | ¥21.21000 | ¥2,121 |
| 1,000 | ¥17.43600 | ¥17,436 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥16.43900 | ¥32,878 |
| 4,000 | ¥15.50025 | ¥62,001 |
| 6,000 | ¥14.97667 | ¥89,860 |
| 10,000 | ¥14.34230 | ¥143,423 |
| 14,000 | ¥13.93950 | ¥195,153 |
| 20,000 | ¥13.52520 | ¥270,504 |
| Unit Price without JCT: | ¥32.00000 |
|---|---|
| Unit Price with JCT: | ¥35.20000 |

