MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended

NR6020T0R8N | |
|---|---|
DigiKey Part Number | 587-2070-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NR6020T0R8N |
Description | FIXED IND 800NH 3.8A 24 MOHM SMD |
Customer Reference | |
Detailed Description | 800 nH Shielded Drum Core, Wirewound Inductor 3.8 A 24mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NR6020T0R8N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 24mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 110MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |





