450 nH Semi-Shielded Drum Core, Wirewound Inductor 800 mA 90mOhm 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BRC1608TR45M

DigiKey Part Number
587-2058-2-ND - Tape & Reel (TR)
587-2058-1-ND - Cut Tape (CT)
587-2058-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BRC1608TR45M
Description
FIXED IND 450NH 800MA 90 MOHM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
450 nH Semi-Shielded Drum Core, Wirewound Inductor 800 mA 90mOhm 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
BRC1608TR45M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.25A
Shielding
Semi-Shielded
DC Resistance (DCR)
90mOhm
Q @ Freq
-
Frequency - Self Resonant
200MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,695
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥40.00000¥40
10¥32.20000¥322
100¥26.46000¥2,646
1,000¥21.75700¥21,757
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥19.81933¥59,458
6,000¥18.68867¥112,132
9,000¥18.05778¥162,520
15,000¥17.29393¥259,409
21,000¥16.80895¥352,988
30,000¥16.31023¥489,307
Manufacturers Standard Package
Unit Price without JCT:¥40.00000
Unit Price with JCT:¥44.00000