
BRC1608TR20M | |
|---|---|
DigiKey Part Number | 587-2056-2-ND - Tape & Reel (TR) 587-2056-1-ND - Cut Tape (CT) 587-2056-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BRC1608TR20M |
Description | FIXED IND 200NH 980MA 60 MOHM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 200 nH Semi-Shielded Drum Core, Wirewound Inductor 980 mA 60mOhm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | BRC1608TR20M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.75A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 60mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 400MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥40.00000 | ¥40 |
| 10 | ¥32.20000 | ¥322 |
| 100 | ¥26.46000 | ¥2,646 |
| 1,000 | ¥21.75700 | ¥21,757 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥19.81933 | ¥59,458 |
| 6,000 | ¥18.68867 | ¥112,132 |
| 9,000 | ¥18.05778 | ¥162,520 |
| 15,000 | ¥17.29393 | ¥259,409 |
| 21,000 | ¥16.80895 | ¥352,988 |
| 30,000 | ¥16.31023 | ¥489,307 |
| Unit Price without JCT: | ¥40.00000 |
|---|---|
| Unit Price with JCT: | ¥44.00000 |

