Similar

BKP1608HS391-TV | |
|---|---|
DigiKey Part Number | 587-3967-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BKP1608HS391-TV |
Description | FERRITE BEAD 390 OHM 0603 1LN |
Customer Reference | |
Detailed Description | 390 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1A 140mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BKP1608HS391-TV Models |
Category | Current Rating (Max) 1A |
Manufacturer Taiyo Yuden | DC Resistance (DCR) (Max) 140mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Filter Type Power Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.037" (0.95mm) |
Impedance @ Frequency 390 Ohms @ 100 MHz | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPZ1608R391ATA00 | TDK | 107,082 | 445-MPZ1608R391ATA00CT-ND | ¥17.00000 | Similar |


