1.8 kOhms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 300mA 450mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK2125LM182-T

DigiKey Part Number
587-1918-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BK2125LM182-T
Description
FERRITE BEAD 1.8 KOHM 0805 1LN
Customer Reference
Detailed Description
1.8 kOhms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 300mA 450mOhm
Datasheet
 Datasheet
EDA/CAD Models
BK2125LM182-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
300mA
Manufacturer
Taiyo Yuden
DC Resistance (DCR) (Max)
450mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Obsolete
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.057" (1.45mm)
Impedance @ Frequency
1.8 kOhms @ 100 MHz
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.