Direct

BK1005HM102-T | |
|---|---|
DigiKey Part Number | 587-1835-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BK1005HM102-T |
Description | FERRITE BEAD 1 KOHM 0402 1LN |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 150mA 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BK1005HM102-T Models |
Category | Current Rating (Max) 150mA |
Manufacturer Taiyo Yuden | DC Resistance (DCR) (Max) 700mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Obsolete | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.022" (0.55mm) |
Impedance @ Frequency 1 kOhms @ 100 MHz | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BLM15AG102SN1D | Murata Electronics | 620,673 | 490-1007-1-ND | ¥17.00000 | Direct |


