BK1005HM102-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 612,357
Unit Price: ¥17.00000
Datasheet
1 kOhms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 150mA 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK1005HM102-T

DigiKey Part Number
587-1835-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BK1005HM102-T
Description
FERRITE BEAD 1 KOHM 0402 1LN
Customer Reference
Detailed Description
1 kOhms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 150mA 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
BK1005HM102-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
150mA
Manufacturer
Taiyo Yuden
DC Resistance (DCR) (Max)
700mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Obsolete
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.022" (0.55mm)
Impedance @ Frequency
1 kOhms @ 100 MHz
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BLM15AG102SN1DMurata Electronics612,357490-1007-1-ND¥17.00000Direct
Obsolete
This product is no longer manufactured. View Substitutes