


AWK107C7225MV-T | |
|---|---|
DigiKey Part Number | 587-2151-2-ND - Tape & Reel (TR) 587-2151-1-ND - Cut Tape (CT) 587-2151-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AWK107C7225MV-T |
Description | CAP CER 2.2UF 4V X7S 0306 |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 4V Ceramic Capacitor X7S 0306 (0816 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AWK107C7225MV-T Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL (Reverse Geometry) |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0306 (0816 Metric) |
Capacitance | Size / Dimension 0.031" L x 0.063" W (0.80mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥57.00000 | ¥57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥13.75350 | ¥55,014 |
| Unit Price without JCT: | ¥57.00000 |
|---|---|
| Unit Price with JCT: | ¥62.70000 |

