


AMK325AC6337MM-P | |
|---|---|
DigiKey Part Number | 587-5406-2-ND - Tape & Reel (TR) 587-5406-1-ND - Cut Tape (CT) 587-5406-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMK325AC6337MM-P |
Description | CAP CER 330UF 4V X6S 1210 |
Customer Reference | |
Detailed Description | 330 µF ±20% 4V Ceramic Capacitor X6S 1210 (3225 Metric) |
EDA/CAD Models | AMK325AC6337MM-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥666.00000 | ¥666 |
| 10 | ¥472.00000 | ¥4,720 |
| 50 | ¥394.80000 | ¥19,740 |
| 100 | ¥370.93000 | ¥37,093 |
| 500 | ¥330.54000 | ¥165,270 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥318.03800 | ¥318,038 |
| 2,000 | ¥307.73850 | ¥615,477 |
| 3,000 | ¥302.57867 | ¥907,736 |
| 5,000 | ¥296.85740 | ¥1,484,287 |
| Unit Price without JCT: | ¥666.00000 |
|---|---|
| Unit Price with JCT: | ¥732.60000 |

