150 µF ±20% 4V Ceramic Capacitor X6S 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µF ±20% 4V Ceramic Capacitor X6S 1210 (3225 Metric)
TAIYO YUDEN MLCCs

AMK325AC6157MM-P

DigiKey Part Number
587-6445-2-ND - Tape & Reel (TR)
587-6445-1-ND - Cut Tape (CT)
587-6445-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMK325AC6157MM-P
Description
CAP CER 150UF 4V X6S 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
150 µF ±20% 4V Ceramic Capacitor X6S 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AMK325AC6157MM-P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±20%
Thickness (Max)
0.110" (2.80mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,666
Check for Additional Incoming Stock
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥253.24400¥253,244
2,000¥244.44900¥488,898
3,000¥240.04133¥720,124
5,000¥235.15660¥1,175,783
7,000¥232.29943¥1,626,096
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥530.00000¥530
10¥369.40000¥3,694
50¥305.54000¥15,277
100¥285.79000¥28,579
500¥252.36600¥126,183
Digi-Reel®
QuantityUnit PriceExt Price
1¥550.00000¥550
10¥384.70000¥3,847
50¥318.82000¥15,941
100¥298.42000¥29,842
500¥263.92200¥131,961
* All Digi-Reel orders will add a ¥800 reeling fee.
Unit Price without JCT:¥530.00000
Unit Price with JCT:¥583.00000