

AMK212BBJ107MG-TE | |
---|---|
DigiKey Part Number | 587-AMK212BBJ107MG-TETR-ND - Tape & Reel (TR) 587-AMK212BBJ107MG-TECT-ND - Cut Tape (CT) 587-AMK212BBJ107MG-TEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMK212BBJ107MG-TE |
Description | CAP CER 100UF 4V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 4V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥223.00000 | ¥223 |
10 | ¥134.70000 | ¥1,347 |
50 | ¥116.24000 | ¥5,812 |
100 | ¥106.90000 | ¥10,690 |
500 | ¥91.13800 | ¥45,569 |
1,000 | ¥86.89600 | ¥86,896 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ¥85.21200 | ¥255,636 |
6,000 | ¥79.74650 | ¥478,479 |
9,000 | ¥75.80411 | ¥682,237 |
15,000 | ¥74.16527 | ¥1,112,479 |
Unit Price without JCT: | ¥223.00000 |
---|---|
Unit Price with JCT: | ¥245.30000 |