


AMK063AC6105MP-F | |
|---|---|
DigiKey Part Number | 587-5813-2-ND - Tape & Reel (TR) 587-5813-1-ND - Cut Tape (CT) 587-5813-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMK063AC6105MP-F |
Description | CAP CER 1UF 4V X6S 0201 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 4V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AMK063AC6105MP-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.014" (0.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥20.00000 | ¥20 |
| 10 | ¥11.30000 | ¥113 |
| 50 | ¥7.84000 | ¥392 |
| 100 | ¥6.78000 | ¥678 |
| 500 | ¥5.02200 | ¥2,511 |
| 1,000 | ¥4.48000 | ¥4,480 |
| 2,500 | ¥3.91080 | ¥9,777 |
| 5,000 | ¥3.56760 | ¥17,838 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ¥3.14447 | ¥47,167 |
| 30,000 | ¥2.93757 | ¥88,127 |
| 45,000 | ¥2.83396 | ¥127,528 |
| 75,000 | ¥2.71920 | ¥203,940 |
| 105,000 | ¥2.65210 | ¥278,470 |
| 150,000 | ¥2.58757 | ¥388,136 |
| Unit Price without JCT: | ¥20.00000 |
|---|---|
| Unit Price with JCT: | ¥22.00000 |

