
ZM4749A L0G | |
|---|---|
DigiKey Part Number | 1801-ZM4749AL0GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZM4749A L0G |
Description | DIODE ZENER 24V 1W MELF |
Customer Reference | |
Detailed Description | Zener Diode 24 V 1 W ±5% Surface Mount MELF |
Datasheet | Datasheet |
EDA/CAD Models | ZM4749A L0G Models |
Category | Impedance (Max) (Zzt) 25 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 18.2 V |
Packaging Tape & Reel (TR) | Operating Temperature 175°C (TJ) |
Part Status Last Time Buy | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package MELF |
Power - Max 1 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMA4749 | Taiwan Semiconductor Corporation | 16,428 | 1801-1SMA4749CT-ND | ¥71.00000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥12.97900 | ¥64,895 |
| 10,000 | ¥11.80080 | ¥118,008 |
| 15,000 | ¥11.20033 | ¥168,005 |
| 25,000 | ¥10.52540 | ¥263,135 |
| 35,000 | ¥10.12563 | ¥354,397 |
| 50,000 | ¥9.73702 | ¥486,851 |
| 125,000 | ¥8.97402 | ¥1,121,752 |
| Unit Price without JCT: | ¥12.97900 |
|---|---|
| Unit Price with JCT: | ¥14.27690 |


