
YBS2205G | |
---|---|
DigiKey Part Number | 1801-YBS2205GTR-ND - Tape & Reel (TR) 1801-YBS2205GCT-ND - Cut Tape (CT) 1801-YBS2205GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YBS2205G |
Description | BRIDGE RECT 1PHASE 600V 2.2A YBS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Surface Mount YBS |
Datasheet | Datasheet |
EDA/CAD Models | YBS2205G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 2.2 A | |
Voltage - Forward (Vf) (Max) @ If | 970 mV @ 2.2 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | YBS | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥116.00000 | ¥116 |
10 | ¥72.40000 | ¥724 |
100 | ¥46.59000 | ¥4,659 |
500 | ¥35.46600 | ¥17,733 |
1,000 | ¥31.87600 | ¥31,876 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ¥27.31167 | ¥81,935 |
6,000 | ¥25.01250 | ¥150,075 |
9,000 | ¥23.84100 | ¥214,569 |
15,000 | ¥22.52427 | ¥337,864 |
21,000 | ¥21.74467 | ¥456,638 |
30,000 | ¥20.98690 | ¥629,607 |
75,000 | ¥20.71679 | ¥1,553,759 |
Unit Price without JCT: | ¥116.00000 |
---|---|
Unit Price with JCT: | ¥127.60000 |