


UDZS4V3B RRG | |
|---|---|
DigiKey Part Number | 1801-UDZS4V3BRRGTR-ND - Tape & Reel (TR) 1801-UDZS4V3BRRGCT-ND - Cut Tape (CT) 1801-UDZS4V3BRRGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZS4V3B RRG |
Description | DIODE ZENER 4.3V 200MW SOD323F |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 200 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | UDZS4V3B RRG Models |
Category | Impedance (Max) (Zzt) 90 Ohms |
Mfr | Current - Reverse Leakage @ Vr 2.7 µA @ 1 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323F |
Power - Max 200 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥37.00000 | ¥37 |
| 10 | ¥22.40000 | ¥224 |
| 100 | ¥13.93000 | ¥1,393 |
| 500 | ¥10.17000 | ¥5,085 |
| 1,000 | ¥8.94900 | ¥8,949 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥7.38967 | ¥22,169 |
| 6,000 | ¥6.60233 | ¥39,614 |
| 9,000 | ¥6.20033 | ¥55,803 |
| 15,000 | ¥5.74813 | ¥86,222 |
| 21,000 | ¥5.48019 | ¥115,084 |
| 30,000 | ¥5.21950 | ¥156,585 |
| Unit Price without JCT: | ¥37.00000 |
|---|---|
| Unit Price with JCT: | ¥40.70000 |

