
TSS43U | |
|---|---|
DigiKey Part Number | 1801-TSS43UTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSS43U |
Description | DIODE SCHOTTKY 30V 200MA 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount 0603 |
Category | Reverse Recovery Time (trr) 5 ns |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 30 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 10pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package 0603 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 200 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥14.04900 | ¥56,196 |
| 8,000 | ¥12.75413 | ¥102,033 |
| 12,000 | ¥12.09400 | ¥145,128 |
| 20,000 | ¥11.35215 | ¥227,043 |
| 28,000 | ¥10.91268 | ¥305,555 |
| 40,000 | ¥10.48558 | ¥419,423 |
| 100,000 | ¥9.54814 | ¥954,814 |
| Unit Price without JCT: | ¥14.04900 |
|---|---|
| Unit Price with JCT: | ¥15.45390 |

