
TSPB5H120S S1G | |
|---|---|
DigiKey Part Number | TSPB5H120SS1GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSPB5H120S S1G |
Description | DIODE SCHOTTKY 120V 5A SMPC4.0 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 120 V 5A Surface Mount SMPC4.0 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 150 µA @ 120 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SMPC4.0 |
Voltage - DC Reverse (Vr) (Max) 120 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 740 mV @ 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥81.14067 | ¥121,711 |
| 3,000 | ¥75.00067 | ¥225,002 |
| 4,500 | ¥71.87333 | ¥323,430 |
| 7,500 | ¥68.55160 | ¥514,137 |
| Unit Price without JCT: | ¥81.14067 |
|---|---|
| Unit Price with JCT: | ¥89.25474 |

