
TSM4NB60CP ROG | |
|---|---|
DigiKey Part Number | TSM4NB60CPROGTR-ND - Tape & Reel (TR) TSM4NB60CPROGCT-ND - Cut Tape (CT) TSM4NB60CPROGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM4NB60CP ROG |
Description | MOSFET N-CHANNEL 600V 4A TO252 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 4A (Tc) 50W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | TSM4NB60CP ROG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.5Ohm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14.5 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 500 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 50W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥254.00000 | ¥254 |
| 10 | ¥160.60000 | ¥1,606 |
| 100 | ¥106.90000 | ¥10,690 |
| 500 | ¥83.89200 | ¥41,946 |
| 1,000 | ¥76.48900 | ¥76,489 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥68.47520 | ¥171,188 |
| 5,000 | ¥63.52300 | ¥317,615 |
| 7,500 | ¥61.00040 | ¥457,503 |
| 12,500 | ¥60.16888 | ¥752,111 |
| Unit Price without JCT: | ¥254.00000 |
|---|---|
| Unit Price with JCT: | ¥279.40000 |

