
TSM4925DCS RLG | |
|---|---|
DigiKey Part Number | TSM4925DCSRLGTR-ND - Tape & Reel (TR) TSM4925DCSRLGCT-ND - Cut Tape (CT) TSM4925DCSRLGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM4925DCS RLG |
Description | MOSFET 2P-CH 30V 7.1A 8SOP |
Customer Reference | |
Detailed Description | Mosfet Array 30V 7.1A (Ta) 2W Surface Mount 8-SOP |
cms-datasheet | cms-datasheet |
EDA/CAD Models | TSM4925DCS RLG Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Manufacturer Taiwan Semiconductor Corporation | Gate Charge (Qg) (Max) @ Vgs 33nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1900pF @ 15V |
Part Status Not For New Designs | Power - Max 2W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 P-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Continuous Drain (Id) @ 25°C 7.1A (Ta) | Supplier Device Package 8-SOP |
Rds On (Max) @ Id, Vgs 25mOhm @ 7.1A, 10V | Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | ¥344.00000 | ¥344 |
| 10 | ¥218.70000 | ¥2,187 |
| 100 | ¥147.47000 | ¥14,747 |
| 500 | ¥116.92800 | ¥58,464 |
| 1,000 | ¥107.10700 | ¥107,107 |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 2,500 | ¥96.47680 | ¥241,192 |
| 5,000 | ¥89.90900 | ¥449,545 |
| 7,500 | ¥86.56480 | ¥649,236 |
| 12,500 | ¥83.09280 | ¥1,038,660 |
| Unit Price without JCT: | ¥344.00000 |
|---|---|
| Unit Price with JCT: | ¥378.40000 |

