
TSCR402CX6H RFG | |
---|---|
DigiKey Part Number | 1801-TSCR402CX6HRFGTR-ND - Tape & Reel (TR) 1801-TSCR402CX6HRFGCT-ND - Cut Tape (CT) 1801-TSCR402CX6HRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSCR402CX6H RFG |
Description | LED DRIVER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Constant Current Dimming 65mA SOT-26 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | - | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | - | |
Current - Output / Channel | 65mA | |
Frequency | - | |
Dimming | - | |
Applications | Lighting | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥146.00000 | ¥146 |
10 | ¥91.30000 | ¥913 |
25 | ¥76.48000 | ¥1,912 |
100 | ¥59.60000 | ¥5,960 |
250 | ¥51.31200 | ¥12,828 |
500 | ¥46.23000 | ¥23,115 |
1,000 | ¥41.99300 | ¥41,993 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ¥34.73567 | ¥104,207 |
6,000 | ¥31.81633 | ¥190,898 |
9,000 | ¥30.33389 | ¥273,005 |
15,000 | ¥28.67213 | ¥430,082 |
21,000 | ¥27.69038 | ¥581,498 |
30,000 | ¥27.59587 | ¥827,876 |
Unit Price without JCT: | ¥146.00000 |
---|---|
Unit Price with JCT: | ¥160.60000 |