
TS40P07GH | |
---|---|
DigiKey Part Number | 1801-TS40P07GH-ND |
Manufacturer | |
Manufacturer Product Number | TS40P07GH |
Description | BRIDGE RECT 1PHASE 1KV 40A TS-6P |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole TS-6P |
Datasheet | Datasheet |
EDA/CAD Models | TS40P07GH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 40 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 20 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, TS-6P | |
Supplier Device Package | TS-6P | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥495.00000 | ¥495 |
15 | ¥299.46667 | ¥4,492 |
105 | ¥220.80952 | ¥23,185 |
510 | ¥179.73333 | ¥91,664 |
1,005 | ¥166.50547 | ¥167,338 |
2,010 | ¥155.12040 | ¥311,792 |
5,010 | ¥152.93054 | ¥766,182 |
Unit Price without JCT: | ¥495.00000 |
---|---|
Unit Price with JCT: | ¥544.50000 |