
TLD6S24AH | |
---|---|
DigiKey Part Number | TLD6S24AHTR-ND - Tape & Reel (TR) TLD6S24AHCT-ND - Cut Tape (CT) TLD6S24AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLD6S24AH |
Description | TVS DIODE 24VWM 38.9VC DO218AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 118A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
EDA/CAD Models | TLD6S24AH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 118A | |
Power - Peak Pulse | 3600W (3.6kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-218AB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥698.00000 | ¥698 |
10 | ¥460.80000 | ¥4,608 |
100 | ¥325.71000 | ¥32,571 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | ¥163.82533 | ¥122,869 |
1,500 | ¥162.23533 | ¥243,353 |
2,250 | ¥161.55911 | ¥363,508 |
Unit Price without JCT: | ¥698.00000 |
---|---|
Unit Price with JCT: | ¥767.80000 |