Diode 100 V 8A Surface Mount, Wettable Flank TO-277A (SMPC4.6U)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 8A Surface Mount, Wettable Flank TO-277A (SMPC4.6U)
TO-277

SSP8H100SH

DigiKey Part Number
1801-SSP8H100SHTR-ND - Tape & Reel (TR)
1801-SSP8H100SHCT-ND - Cut Tape (CT)
1801-SSP8H100SHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSP8H100SH
Description
DIODE SCHOTTKY 100V 8A TO277A
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 100 V 8A Surface Mount, Wettable Flank TO-277A (SMPC4.6U)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Mfr
Capacitance @ Vr, F
204pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
100 V
Package / Case
Current - Average Rectified (Io)
8A
Supplier Device Package
TO-277A (SMPC4.6U)
Voltage - Forward (Vf) (Max) @ If
920 mV @ 8 A
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥176.00000¥176
10¥110.00000¥1,100
100¥71.74000¥7,174
500¥55.24400¥27,622
1,000¥49.93000¥49,930
2,000¥45.45850¥90,917
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000¥39.77850¥238,671
12,000¥36.91967¥443,036
18,000¥35.46328¥638,339
30,000¥33.82763¥1,014,829
42,000¥32.85952¥1,380,100
Manufacturers Standard Package
Unit Price without JCT:¥176.00000
Unit Price with JCT:¥193.60000