SSL23 R5G is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 5,259
Unit Price: ¥76.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 5,270
Unit Price: ¥53.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ¥30.07407
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥87.91100
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥89.56967
Datasheet

Similar


Diodes Incorporated
In Stock: 27,013
Unit Price: ¥32.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 41,983
Unit Price: ¥56.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ¥20.49567
Datasheet

Similar


Diodes Incorporated
In Stock: 12,023
Unit Price: ¥73.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 6,813
Unit Price: ¥53.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 662
Unit Price: ¥63.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥0.00000
Datasheet
Diode 30 V 2A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSL23 R5G

DigiKey Part Number
SSL23R5G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SSL23 R5G
Description
DIODE SCHOTTKY 30V 2A DO214AA
Customer Reference
Detailed Description
Diode 30 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
410 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
400 µA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types