
SS1H20LS | |
|---|---|
DigiKey Part Number | 1801-SS1H20LSTR-ND - Tape & Reel (TR) 1801-SS1H20LSCT-ND - Cut Tape (CT) 1801-SS1H20LSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS1H20LS |
Description | DIODE SCHOTTKY 200V 1A SOD123HE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount SOD-123HE |
Datasheet | Datasheet |
EDA/CAD Models | SS1H20LS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123HE | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥93.00000 | ¥93 |
| 10 | ¥57.30000 | ¥573 |
| 100 | ¥36.41000 | ¥3,641 |
| 500 | ¥27.36000 | ¥13,680 |
| 1,000 | ¥24.43600 | ¥24,436 |
| 2,000 | ¥21.97050 | ¥43,941 |
| 5,000 | ¥19.29920 | ¥96,496 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥17.64690 | ¥176,469 |
| 20,000 | ¥16.25720 | ¥325,144 |
| 30,000 | ¥15.54910 | ¥466,473 |
| 50,000 | ¥14.75366 | ¥737,683 |
| 70,000 | ¥14.28270 | ¥999,789 |
| 100,000 | ¥13.82505 | ¥1,382,505 |
| Unit Price without JCT: | ¥93.00000 |
|---|---|
| Unit Price with JCT: | ¥102.30000 |










