Diode 90 V 5A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR509 R0G

DigiKey Part Number
SR509R0G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR509 R0G
Description
DIODE SCHOTTKY 90V 5A DO201AD
Customer Reference
Detailed Description
Diode 90 V 5A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
90 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 90 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.