


SMF8.0AH | |
|---|---|
DigiKey Part Number | 1801-SMF8.0AHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF8.0AH |
Description | TVS DIODE 8VWM 13.6VC SOD123W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13.6V Clamp 14.7A Ipp Tvs Diode Surface Mount SOD-123W |
Datasheet | Datasheet |
EDA/CAD Models | SMF8.0AH Models |
Category | Current - Peak Pulse (10/1000µs) 14.7A |
Mfr | Power - Peak Pulse 200W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 8V | Package / Case SOD-123W |
Voltage - Breakdown (Min) 8.89V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 13.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ¥10.64195 | ¥212,839 |
| Unit Price without JCT: | ¥10.64195 |
|---|---|
| Unit Price with JCT: | ¥11.70615 |

