
SMBJ150AH | |
|---|---|
DigiKey Part Number | 1801-SMBJ150AHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ150AH |
Description | TVS DIODE 150VWM 243VC DO214AA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 243V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ150AH Models |
Category | Current - Peak Pulse (10/1000µs) 2.5A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 150V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 167V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 243V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | ¥20.01117 | ¥120,067 |
| Unit Price without JCT: | ¥20.01117 |
|---|---|
| Unit Price with JCT: | ¥22.01229 |

