27.6V Clamp 36.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMB10J17AH

DigiKey Part Number
1801-SMB10J17AHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMB10J17AH
Description
TVS DIODE 17VWM 27.6VC DO214AA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
27.6V Clamp 36.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
SMB10J17AH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
36.2A
Mfr
Power - Peak Pulse
1000W (1kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
17V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
18.9V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
27.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000¥32.32367¥193,942
Unit Price without JCT:¥32.32367
Unit Price with JCT:¥35.55604