Similar



SMAJ6.0CAH | |
|---|---|
DigiKey Part Number | 1801-SMAJ6.0CAHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ6.0CAH |
Description | TVS DIODE 6VWM 10.3VC DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 38.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 38.8A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 6V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 6.67V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 10.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ6-0CAH | Eaton - Electronics Division | 3,645 | 283-SMAJ6-0CAHCT-ND | ¥76.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | ¥16.39360 | ¥122,952 |
| 15,000 | ¥15.73947 | ¥236,092 |
| Unit Price without JCT: | ¥16.39360 |
|---|---|
| Unit Price with JCT: | ¥18.03296 |


