
SMAJ170AH | |
---|---|
DigiKey Part Number | 1801-SMAJ170AHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ170AH |
Description | TVS DIODE 170VWM 275VC DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 275V Clamp 1.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ170AH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 170V | |
Voltage - Breakdown (Min) | 189V | |
Voltage - Clamping (Max) @ Ipp | 275V | |
Current - Peak Pulse (10/1000µs) | 1.1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
7,500 | ¥12.07093 | ¥90,532 |
15,000 | ¥11.02827 | ¥165,424 |
22,500 | ¥10.49693 | ¥236,181 |
37,500 | ¥9.89979 | ¥371,242 |
52,500 | ¥9.54621 | ¥501,176 |
75,000 | ¥9.20252 | ¥690,189 |
Unit Price without JCT: | ¥12.07093 |
---|---|
Unit Price with JCT: | ¥13.27802 |